L-com ARTJ-3704

Reverse Polarity TNC Jack Bulkhead Solderless Crimp for 195-Series Low Loss Cable
$ 7.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTJ-3704.

IHS

Technical Drawing1 page12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARTJ-3704 provided by its distributors.

Reverse Polarity TNC Jack Bulkhead Solderless Crimp for 195-Series Low Loss Cable
CONRTJ BLKHD EZ CRIMP LM COAXIAL CABLING
Rf Coax Conn, Tnc Rp Jack, 50 Ohm, Cable; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solderless, Crimp; Impedance:50Ohm; Coaxial Cable Type:Ca-195, Cnt-195, Lmr-195, Tws-195 Rohs Compliant: Yes |L-Com ARTJ-3704
L-com's Reverse Polarity TNC Jack (RP-TNC Jack) Bulkhead Solderless Connector makes it quick and easy to terminate your cable assemblies. The captive center pin requires no crimping or soldering. Note: For use only with cables with solid center conductors

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD