L-com ARTJ-3400

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 9.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTJ-3400.

IHS

Technical Drawing1 page17 years ago

L-com

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARTJ-3400 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
RF COAX CONN, TNC RP BULKHEAD JACK;
RP-TNC Bulkhead Jack for RG8400-Series Cable- | L-com ARTJ-3400
RF COAX CONN, TNC RP BULKHEAD JACK; Connector Type:TNC RP Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:- RoHS Compliant: Yes
This Reverse Polarity TNC Bulkhead Crimp Connector from L-com is ideal for WLAN and Wireless applications due to its quality metals and sleek design. The ARTJ-3400s Temperature Cycling, Moisture Resistance, Corrosion, Vibration and Altitude are all MIL-Std. 202 rated.. This connector is compatible with RG8‚ WBC-400‚ LMR®400‚ Belden 9913 and Belden 7810 cable. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD