L-com ARTJ-1708

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 6.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTJ-1708.

IHS

Technical Drawing1 page10 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARTJ-1708 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
RP-TNC Crimp Jack for RG58195-Series Cable- | L-com ARTJ-1708
CONRP-TNC J CRIMP LMR195/RG58 COAXIAL CABLING
RF COAX CONN, TNC RP JACK, 50 OHM; Connector Type:TNC RP Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:4GHz RoHS Compliant: Yes
The Reverse Polarity TNC Jack from L-com is designed for RG58 and 195-series Cable. The ARTJ-1708 takes advantage of its gold plated contact to aid against signal loss during use. This connector is compatible with RG58, RG141, RG142‚ WBC-195‚ LMR®195‚ Belden 8240, and Belden 8219 cable types. Primary applications for this connector are WLAN, Wireless and Low loss coax applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD