L-com ARSP-TERM

Conn SMA Terminator 0Hz to 6GHz 50Ohm ST PL Gold
$ 11.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARSP-TERM.

IHS

Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARSP-TERM provided by its distributors.

Conn SMA Terminator 0Hz to 6GHz 50Ohm ST PL Gold
CONRP-SMA PLUG 50 OHM 1W TERM COAXIAL CABLING
RP-SMA PLUG TERMINATOR, 1W, 50 OHM, 6GHZ;
L-com's 0-6 GHz 50 Ohm Reverse Polarity SMA (RP-SMA) Plug Terminator is perfect for applications where an open coax cable end requires termination. These ruggedly constructed terminators offer years of use. Order online today.
Rp-Sma Plug Terminator, 1W, 50 Ohm, 6Ghz; Rf/Coaxial Termination Type:Coaxial Termination; Operating Frequency Min:0Ghz; Operating Frequency Max:6Ghz; Connector Type:Rp Sma; Connector Gender:Plug; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com ARSP-TERM

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD