L-com ARSP-1504

Rf Sma/ssma Connector
$ 8.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARSP-1504.

Electro Sonic

Technical Drawing1 page4 years ago

IHS

L-com

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com ARSP-1504 provided by its distributors.

RF SMA/SSMA Connector
RP-SMA PLUG CRIMP FOR 240-SERIES CABLE-
Rf Coax Conn, Sma Rp Plug, 50 Ohm, Cable; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7808, Ca-240, Lmr-240, Wbc-240; Contact Material:Brassrohs Compliant: Yes |L-Com ARSP-1504
This Reverse Polarity SMA Plug is built for Low Loss applications, WLAN and various wireless applications. TheARSP-1504 presents a robust design that is simple to install with a temperature rating of -55C to +85C. This connector is compatible with WBC--240‚ LMR®240, L-com CA-240 and Belden 7808 cable types. This L-com part is also tested to MIL-Std. 202 standards for features such as Moisture Resistance and Temperature cycling. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARSP1504