L-com ARSP-1404

Rf Coax Conn, Sma Rp Plug, 50 Ohm, Cable;
$ 9.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARSP-1404.

IHS

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARSP-1404 provided by its distributors.

RF COAX CONN, SMA RP PLUG, 50 OHM, CABLE;
RP-SMA Plug Crimp for RG8400-Series- | L-com ARSP-1404
Female Socket,Plug,Threaded
射频同轴连接器, SMA RP 公, 50 Ω, 电缆;
CONRP-SMA PLUG CRIMP LMR400
RF SMA Connector
This Reverse Polarity SMA plug is designed for WLAN, Wireless and RF applications. The ARSP-1404 takes advantage of its gold plated center contact in defend against signal loss. This connector is compatible with RG8‚ WBC--400‚ LMR®400‚ Belden 9913 and Belden 7810 cable types. Other notable feature for this product are a cable retention of over 40 pounds as well as a VSWR under 1.5 at 6 GHz. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARSP1404