L-com ARSJ-4000

Rf Sma/ssma Connector
$ 11.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARSJ-4000.

IHS

Technical Drawing1 page16 years ago

L-com

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARSJ-4000 provided by its distributors.

RF SMA/SSMA Connector
RP-SMA Jack Panel Mount 1 inFlange Cable- | L-com ARSJ-4000
Rf Coax Conn, Sma Rp Jack, 50 Ohm, Panel; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:11Ghz Rohs Compliant: Yes |L-Com ARSJ-4000
This Reverse Polarity SMA Panel Mount Jack is designed to decrease the strain on the back of the connector which will create a lower risk for failure. The ARSJ-4000 takes advantage of being MIL-Std. 202 tested to ensure the highest quality product on the market. This connector contains 4 mounting holes as well as a 1" flange. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARSJ4000