L-com ARSJ-3700

RP-SMA Jack Bulkhead Crimp for RG58, 195-Series Cable- | L-com ARSJ-3700
$ 7.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARSJ-3700.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+333%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARSJ-3700 provided by its distributors.

RP-SMA Jack Bulkhead Crimp for RG58,195-Series Cable- | L-com ARSJ-3700
CONRP-SMA J BKHD CRIMP L COAXIAL CABLING
Rf Coax Conn, Sma Rp Jack, 50 Ohm, Cable; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com ARSJ-3700
This Reverse Polarity SMA Jack Bulkhead Crimp Connector is designed for WLAN, Wireless and RF applications. The ARSJ-3700 takes advantage of its bulkhead design to ensure that engineers or technicians will not have to worry about poor sealing after installation. This connector is compatible with RG58, RG141, RG142‚ WBC--195‚ LMR®195‚ Belden 8240, and Belden 8219 cable types. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARSJ3700