L-com ARNP-1700

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 7.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARNP-1700.

IHS

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+320%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARNP-1700 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
RF COAX CONN, N RP PLUG, 50 OHM, CABLE;
RP Type N Plug Crimp for RG58195-Series Cable- | L-com ARNP-1700
RP Type N PlugCrimp for RG58, 195-SeriesCable
RF COAX CONN, N RP PLUG, 50 OHM, CABLE; Connector Type:N RP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz RoHS Compliant: Yes
Providing superior quality, the L-com ARNP-1700 Reverse Polarity Type N Plug is the optimal solution for use in low loss coax applications as well as many wireless and WLAN projects. This product is a crimp style connector to keep the cable from being pulled out from the connector. The ARNP-1700 is compatible with RG58, RG141, RG142‚ WBC-195‚ LMR®195‚ Belden 8240 and Belden 8219 cable types. This connector pairs well with RG58 and LMR195 cables. Buy now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD