L-com ARK2413DPU-0

Hyperlink Wireless Brand 2.4 Ghz Dual Polarity 13 Dbi Omnidirectional Antenna
$ 424.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARK2413DPU-0.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

Descriptions

Descriptions of L-com ARK2413DPU-0 provided by its distributors.

Hyperlink Wireless Brand 2.4 Ghz Dual Polarity 13 Dbi Omnidirectional Antenna
2.4 GHz 13 dBi Dual Polarized MIMO Omni Antenna w.Ubiquiti RocketM2 Mounting K- | L-com ARK2413DPU-0
ANTRAD MNT KIT HG2413DPU ROHS COMPLIANT: YES
L-com's ARK2413DPU-0 features HyperLink's HG2413DPU 2.4 GHz dual polarized 13 dBi omni-directional antenna. Included with each antenna is a unique mounting bracket that allows the Ubiquiti® RocketM2 radio to be attached directly to the antenna. Also included are a pair of 195-series low-loss cable assemblies to connect the RocketM2 to the antenna. Customers can enjoy the cost saving of these kits compared to purchasing an Ubiquiti® antenna to use with the RocketM2 radio. The ARK2413DPU-0 Kit includes: (1) HG2413DPU Dual Polarized 2.4 GHz 13 dBi Omni-Directional MIMO Antenna (1) Ubiquiti® RocketM2 Mounting Bracket (2) CA-RSPNMA002 2 Foot N-Male to RP-SMA Plug CA-195 Series Cable Assembly Note: The Ubiquiti® RocketM2 radio is sold separately. For additional information and complete antenna specification, click on the data sheet in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARK2413DPU0