L-com ARBP-1700

Rf Coax Connector, Bnc Rp Plug, 50 Ohm;
$ 6.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARBP-1700.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARBP-1700 provided by its distributors.

RF COAX Connector, BNC RP PLUG, 50 OHM;
RF COAX CONN, BNC RP PLUG, 50 OHM; Connector Type:BNC RP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:4GHz RoHS Compliant: Yes
This reverse polarity BNC plug RF connector (RP-BNC Plug) is designed for crimp attachment to the widely used RG58 and 195-series low-loss size coaxial cables utilizing readily-available crimp tools with standard crimp sizes: .178" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARBP1700