L-com AOC-DVDV-S-050

DVI Hybrid Active Optical Fiber Cable - 50 Meter
$ 311.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AOC-DVDV-S-050.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com AOC-DVDV-S-050 provided by its distributors.

DVI Hybrid Active Optical Fiber Cable - 50 Meter
Cable Assembly
Cable, Dvi-D Single Link Plug-Plug, 50M; Connector Type A:Dvi-D Single Link Plug; Connector Type B:Dvi-D Single Link Plug; Cable Length - Imperial:164.1Ft; Cable Length - Metric:50M; Jacket Color:Black |L-Com AOC-DVDV-S-050
The L-com AOC-DVDV-S series are DVI Active Optical Cables (AOCs) that use fiber instead of copper to transmit the signal over longer distances than copper allows. The AOC-DVDV-S DVI AOCs also have better signal quality and are highly resistant to EMI and radiation interferences. Over the single channel interface, these DVI AOCs from L-com support up to 10.2Gbps bandwidth, and computer resolutions up to 1080p and 4K2K at over 100M. Compared to standard DVI cables, the L-com AOC-DVDV-S AOCs are slimmer, softer, and require no external power supply. All of L-com's AOC-DVDV-S series DVI Active Optical Cables are in stock and ready to ship today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD