L-com AOC-DPDP-14-008

Displayport 1.4 to Displayport 1.4 Active Optical Cable 8METER
$ 668.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AOC-DPDP-14-008.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com AOC-DPDP-14-008 provided by its distributors.

DISPLAYPORT 1.4 TO DISPLAYPORT 1.4 ACTIVE OPTICAL CABLE 8METER
DisplayPort 1.4 to DisplayPort 1.4 AOC - 8 Meter
Cable, Displayport 1.4 Plug-Plug, 8M; Connector Type A:Displayport Plug; Connector Type B:Displayport Plug; Cable Length - Imperial:26.2Ft; Cable Length - Metric:8M; Jacket Color:Black; Product Range:Aoc-Dpdp-14 Series |L-Com AOC-DPDP-14-008
The L-com AOC-DPDP-14 series are DisplayPort 1.4 Active Optical Cables (AOCs) that are a hybrid of fiber and copper wires. The L-com AOC-DPDP-14 series supports 8K@60Hz, with bandwidths reaching up to 8.1 Gbps per channel. With no electro-magnetic interference, the L-com AOC-DPDP-14 series AOCs have a much better signal quality than standard DP1.4 cables. All of L-com's AOC-DPDP-14 series DisplayPort Active Optical Cables are in stock and ready to ship today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD