L-com ANM-2904

RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal
$ 65.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-2904.

IHS

Technical Drawing1 page8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-2904 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal
RF COAX CONN, N PLUG, CABLE, 50 OHM;
Type N Male Clamp for 900-Series Cable- | L-com ANM-2904
Rf Coax Conn, N Plug, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Clamp; Impedance:50Ohm; Coaxial Cable Type:Lmr-900; Contact Material:Brass; Contact Plating:Silver Plated Contactsrohs Compliant: Yes |L-Com ANM-2904
The L-com ANM-2904 is a Type N male connector for 900-series cable that is a clamp termination style. Utilizing the ternary alloy finished body to minimize signal loss, this Type N Male connector is made for applications such as wireless and coaxial cable assembly. This connector is designed for use with LMR®900 cable. This connector is equivalent to Times Microwave® EZ-900-NMC-2. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD