L-com ANM-1P200

Type-N Male Solder Type Low PIM Connector for RG402- | L-com ANM-1P200
$ 18.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1P200.

Electro Sonic

Technical Drawing1 page10 years ago

Descriptions

Descriptions of L-com ANM-1P200 provided by its distributors.

Type-N Male Solder Type Low PIM Connector for RG402- | L-com ANM-1P200
Rf Coax Conn, N Type Plug, 50 Ohm; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg402; Contact Material:Brass; Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |L-Com ANM-1P200
The ANM-1P100 connector is ideal for used with Distributed Antenna Systems (DAS) do to its excellent Passive InterModulation (PIM) performance of -160dBc. This Type-N Male connector is for use with RG402 cable. For additional information and complete specifications, see the 2D Drawing in Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD