L-com ANM-1J00

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 18.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1J00.

Electro Sonic

Technical Drawing1 page11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1J00 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
CONN MALE CRIMP R/A FOR RG223 | L-com ANM-1J00
Type N Male Crimp Right Angle for RG142/RG223/RG400 Cable
Rf Coax Conn, R/A N Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg142, Rg223, Rg400; Contact Material:Brass Rohs Compliant: Yes |L-Com ANM-1J00
This Type N male connector has been specifically designed for a crimp style attachment to RG142/RG223/RG400 style cable. The body and ferrule are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. The right angle design allows for use in limited space applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM1J00