L-com ANM-1A18

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 9.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1A18.

IHS

Technical Drawing1 page9 years ago

L-com

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1A18 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
CONN-MALE CRIMP RG6 CABLE COAXIAL CABLING
RF COAX CONN, N TYPE PLUG, 50 OHM;
The ANM-1A18 is ideal for use with low cost 75 ohm cable which is normally terminated with lower quality F-Type connectors. This connector can be used to mate with standard 50 ohm N-Female connectors.
Rf Coax Conn, N Type Plug, 50 Ohm; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg6; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com ANM-1A18

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM1A18