L-com ANM-1716

Rf Coax Conn, R/a N Plug, Cable, 50 Ohm;
$ 11.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1716.

IHS

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+57.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1716 provided by its distributors.

RF COAX CONN, R/A N PLUG, CABLE, 50 OHM;
Type N Male Crimp Right Angle for RG58195-Series Cable- | L-com ANM-1716
Rf Coax Conn, R/A N Plug, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ANM-1716
This Type N Male Crimp Connector is ideal for WLAN and Wireless applications. The right angle design of this product allows the user to fit the connector in tight spaces as well as direct it into an optimal position. The ANM-1716 takes advantage of its gold plated contact in order to minimize signal loss. This connector is compatible with L-com CA-195R, L-com CA-200, RG58, RG141, RG142, L-com CA195RW, LMR®195, LMR®200, Belden 8240 and Belden8219 cable types. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM1716