L-com ANM-1616

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 14.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1616.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1616 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
Type N Male Crimp Right Angle for 600-Series Cable- | L-com ANM-1616
Rf Coax Conn, N R/A Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-600; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ANM-1616
The L-com ANM-1616 is a premium Right Angle N Male Crimp Connector created for use with 600-series cable. This connector is compatible with WBC-600‚ LMR®600 and L-com CA-600 cable types. This part utilizes its gold plated center pin to reduce signal loss. This connector is ideal for Wireless, WLAN and other generic Low Loss Coaxial applications. The right angle orientation for this N Male connector allows for use in space where a normal connector will not fit. The cap on the connector allows the user to access parts otherwise not accessible on other connectors. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD