L-com ANM-1610

Type N Male Crimp for 600-Series Cable- | L-com ANM-1610
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1610.

IHS

Technical Drawing1 page16 years ago

Inventory History

3 month trend:
+25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1610 provided by its distributors.

Type N Male Crimp for 600-Series Cable- | L-com ANM-1610
Male Pin,Plug,Threaded
RF N Connector
Rf Coax Conn, N Plug, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Ca-600, Lmr-600, Wbc-600; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ANM-1610
The L-com ANM-1610 is a premium N Male Crimp Connector. This connector is compatible with WBC--600‚ LMR®600 and L-com CA-600 cable types. This part utilizes its gold plated center pin to reduce signal loss. This connector is ideal for Wireless, WLAN and other generic Low Loss Coaxial applications. This connector can withstand 80 pounds of pull tension. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM1610