L-com ANM-1516

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
$ 17.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1516.

IHS

Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1516 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
Type N Male Crimp Right Angle for 240-Series Cable
Rf Coax Conn, N R/A Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7808, Ca-240, Lmr-240, Wbc-240; Contact Material:Brass Rohs Compliant: Yes |L-Com ANM-1516
The L-com ANM-1516 is a premium Right Angle N Male Crimp Connector created for use with 240-series cable. This connector is compatible with WBC--240‚ LMR®240, L-com CA-240 and Belden 7808 cable types. This part utilizes its gold plated center pin to reduce signal loss. This connector is ideal for Wireless, WLAN and other generic Low Loss Coaxial applications. The right angle orientation for this N Male connector allows for use in space where a normal connector will not fit. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD