L-com ANM-1508

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 8.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1508.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-55.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1508 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
CONNECTOR, TYPE N, MALE, CRIMP, FOR 240-SERIES CABLE, 50 OHMS, GOLD PLATING PIN
Rf Coax Conn, N Plug, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7808, Ca-240, Lmr-240, Wbc-240; Contact Material:Brass Rohs Compliant: Yes |L-Com ANM-1508
This Type N Male Crimp Connector is ideal for WLAN and RF applications. The ANM-1508 takes advantage of its gold plated contact in order to minimize signal loss. This connector is compatible with WBC-240, LMR®240, L-com CA-240 and Belden 74808 cables. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM1508