L-com ANM-1304

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 7.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1304.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

L-com

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1304 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
Type N Male Crimp for 300-Series Cable- | L-com ANM-1304
Rf Coax Conn, N Plug, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7809, Lmr-300, Wbc-300; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |L-Com ANM-1304
The L-com ANM-1304 is an N Male Crimp Connector created for use with 300-series cable. This connector is compatible with WBC-300‚ LMR®300 and Belden 7809 cable types. This part utilizes its gold plated center pin to reduce signal loss. This connector is ideal for Wireless, WLAN and other generic Low Loss Coaxial applications. This connector is tested to MIL-Std. 202 for various environmental factors. The temperature range of the ANM-1202 is -55C to +85C. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM1304