L-com ANF-5700

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal
$ 11.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANF-5700.

Official Datasheet11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANF-5700 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal
Type N Female Panel Mount 4-Hole 1 in. Flange Crimp
Rf Coax Conn, N Jack, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ANF-5700
The L-com ANF-5700 is a Type N Female Panel Mount 4-hole flange crimp connector which features four screw holes. This product is ideal for applications such as coaxial cable assembly, Radio Pigtails and WLAN. The panel mount design will ensure there will be no external strain on the back of the connector which will create a lower risk for failure. The panel mount design will also lengthen the life of your device due to the reduced strain. This cable is compatible with RG58, RG141, RG142‚ WBC-195‚ LMR®195, Belden 8240 and Belden 8219 cable types. Various features of this cable meet MIL-Std. 202. Buy now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD