L-com ANF-4000

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
$ 8.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANF-4000.

IHS

Datasheet1 page14 years ago

Electro Sonic

L-com

Inventory History

3 month trend:
+141%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANF-4000 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
Conn Type N 0Hz to 6GHz 50Ohm Solder Cup ST Panel Mount RCP Gold
CONN-FEMALE PANEL MNT 4-HOLE COAXIAL CABLING
RF COAX CONN, N JACK, PANEL, 50 OHM;
TYPE N FEMALE PANEL MOUNT SOLDER 4-HOLE 1 IN. FLANGE
Rf Coax Conn, N Jack, Panel, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ANF-4000
The L-com ANF-4000 is a Type N Female Panel Mount Solder connector which features four screw holes. This product is ideal for applications such as coaxial cable assembly, radio pigtails and WLAN. The panel mount design will ensure no external strain on the back of the connector which will create a lower risk for failure. The panel mount design will also lengthen the life of your device due to the reduced strain. Other technical specs include a frequency range of 6 GHz, 50 Ohm impedance and a Nickel plated Brass body on the connector. Various features of this cable meet MIL-Std. 202. Buy now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD