L-com ANF-3700

Type N Female Crimp Bulkhead for RG58, 195-Series Cable
$ 10.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANF-3700.

Electro Sonic

Technical Drawing1 page12 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com ANF-3700 provided by its distributors.

Type N Female Crimp Bulkhead for RG58, 195-Series Cable
CONN-FEMALE BKHD CRIMP LMR195
RF N Connector
Rf Coax Conn, N Jack, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com ANF-3700
This Type N Female Crimp Bulkhead Connector is designed for use with RG58 and 195-series cable. The ANF-3700 Can be used with RG58, RG141, RG142‚ L-com CA-195‚ WBC--195‚ LMR®195‚ Belden 8240 and Belden 8219 cable types. This connector is designed for use in the wireless space as well as 802.11a/b/g/n. The bulkhead design allows for the connector to provide extra resistance against pulling of the cable. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD