L-com ANF-1202

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANF-1202.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANF-1202 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Type N Female Crimp for 200-Series Cable
Rf Coax Conn, N Jack, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7807, Ca-200, Lmr-200, Wbc-200; Contact Material:Brass Rohs Compliant: Yes |L-Com ANF-1202
This Type N Female Crimp Bulkhead connector is designed for use with 200-series Cable. The ANF-1202 can be used with WBC-200‚ LMR®200 and Belden 7807 cable types. This connector is designed for use in the wireless space as well as 802.11a/b/g/n. The bulkhead design allows for the connector to provide extra resistance against pulling of the cable. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANF1202