L-com AMM-1102

Rf Mcx/mmcx Connector
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AMM-1102.

IHS

Datasheet1 page12 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com AMM-1102 provided by its distributors.

RF MCX/MMCX Connector
MCX Plug Crimp for RG316100-Series Cable- | L-com AMM-1102
Rf Coax Conn, Mcx Plug, Cable, 50 Ohm; Connector Type:Mcx Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7805, Lmr-100A, Rg174, Rg188, Rg316, Wbc-100 Rohs Compliant: Yes |L-Com AMM-1102
The AMM-1102 is an MCX plug for RG316 and 100-series cable that is a crimp termination style from L-com. Taking advantage of the gold plated center contact, this MCX crimp connector is made for applications such as GPS, PCMCIA, Digital Cellular WLAN and wireless networking. This connector is designed for use with RG316, RG174, RG188‚ WBC-100‚ LMR®100A and Belden 7805 cable types. The small form factor ideally suited for high density applications and the snap on coupling mechanism simplifies the mating and unmating process. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMM1102