L-com AL-RTPRTPER-1

Surge Protector, Rf, Reverse Polarity, Tnc F/m, 6GHZ, Bi-directional Protection
$ 60.961
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AL-RTPRTPER-1.

L-com

Technical Drawing1 page1 year ago

ShowMeCables

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com AL-RTPRTPER-1 provided by its distributors.

SURGE PROTECTOR, RF, REVERSE POLARITY, TNC F/M, 6GHZ, BI-DIRECTIONAL PROTECTION
RF SURGE PROTECTOR, 50 OHM, 5KA, PANEL;; RF SURGE PROTECTOR, 50 OHM, 5KA, PANEL; Peak Surge Current: 5kA; Impedance: 50ohm; Suppressor Mounting: Panel; Product Range: -; No. of Poles: -
RF surge protector (also known as lightning arrestor) AL-RTPRTPER-1 from LCOM utilizing a gas discharge tube design to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range. LCOM RF surge protector products are available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD