L-com AL-RBPRBJB-9

RP BNC-Plug to RP BNC-Jack Bulkhead 0-3 GHz 90V Lightning Protector- | L-com AL-RBPRBJB-9
$ 40.823
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AL-RBPRBJB-9.

Electro Sonic

Technical Drawing1 page7 years ago

L-com

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of L-com AL-RBPRBJB-9 provided by its distributors.

RP BNC-Plug to RP BNC-Jack Bulkhead 0-3 GHz 90V Lightning Protector- | L-com AL-RBPRBJB-9
COAXIAL SURGE PROTECTOR, 5KA, 50 OHM; Peak Surge Current:5kA; Impedance:50ohm; Suppressor Mounting:Panel; Product Range:-; No. of Poles:1 Pole RoHS Compliant: Yes
Lightning Protector Model AL-RBPRBJB-9 is a gas discharge tube suppressor featuring wide-band operation up to 3 GHz. This unit features a Reverse-Polarity BNC-Plug to Reverse-Polarity BNC-Jack Bulkhead connector with a rubber O-ring seal for mounting through an enclosure wall or with the included aluminum mounting bracket. Due to its low cost and superior RF performance, this unit is ideal for IEEE 802.11b and 802.11g Wireless LAN applications, as well as ISM, MMDS, Cellular, and PCS applications. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNAs. Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment. The unit's replaceable gas tube element, multi-strike capability, and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD