L-com ADM-1P100

7/16 DIN Male Solder Type Low PIM Connector for RG401- | L-com ADM-1P100
$ 15.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ADM-1P100.

Electro Sonic

Technical Drawing1 page10 years ago

Descriptions

Descriptions of L-com ADM-1P100 provided by its distributors.

7/16 DIN Male Solder Type Low PIM Connector for RG401- | L-com ADM-1P100
Rf Coax Conn, 7/16 Plug, 50 Ohm, Cable; Connector Type:7/16 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg401; Contact Material:Bronze; Frequency Max:2.7Ghz Rohs Compliant: Yes |L-Com ADM-1P100
The ADM-1P100 connector is ideal for used with Distributed Antenna Systems (DAS) do to its excellent Passive InterModulation (PIM) performance of -160dBc. This 7/16 DIN Male connector is for use with RG401 cable. For additional information and complete specifications, see the 2D Drawing in Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1P100