L-com ADM-1400

RF 7/16 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 63.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ADM-1400.

IHS

Technical Drawing1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ADM-1400 provided by its distributors.

RF 7/16 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
7/16 DIN Male Crimp Connector for 400-Series Cable- | L-com ADM-1400
Rf Coax Conn, 7/16 Plug, 50 Ohm, Cable; Connector Type:7/16 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Ca-400, Ca-400Uf, Cnt-400, Lmr-400, Tws-400; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ADM-1400
L-com's 50 Ohm 7/16 DIN Male Connectors are ideal for low-loss, high-power wireless applications. Featuring silver plated brass bodies, these rugged connectors are available for use with 400 series and 600 series low loss coax cable. Order some today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1400