L-com ABM-1702

Conbnc Male R/a Crimp LMR195 Coaxial Cabling
$ 9.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ABM-1702.

IHS

Technical Drawing1 page16 years ago

Inventory History

3 month trend:
-25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ABM-1702 provided by its distributors.

CONBNC MALE R/A CRIMP LMR195 COAXIAL CABLING
50 Ohm BNC Crimp Plug, Right Angle for RG58, LMR 195 Cable
Rf Coax Conn, R/A Bnc Plug, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Ca-195, Lmr-195, Rg58; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |L-Com ABM-1702
This male right angle BNC RF connector is designed for crimp attachment to the widely used RG58 and low-loss 195-series cable such as LMR195 and L-com's CA-195. BNC connectors connect with a twist lock, making them popular for RF applications. The 90 degree configuration is helpful in applications where space is at a premium.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM1702