Kyoritsu KEW2431

Current Measuring Range = 20 ... 200 A / Frequency Min. Hz = 40 / Frequency Max. Hz = 400 / Frequency Measuring Range...
$ 416.82
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKEW243101
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kyoritsu KEW2431.

TME

Datasheet2 pages22 years ago

Descriptions

Descriptions of Kyoritsu KEW2431 provided by its distributors.

Current Measuring Range = 20 ... 200 A / Frequency Min. Hz = 40 / Frequency Max. Hz = 400 / Frequency Measuring Range Min. Hz = 40 / Frequency Measuring Range Max. Hz = 400 / Range Selection = Manual / Conductor Diameter mm = 24 / Display Type = LCD / Battery Type = 2x LR44

Manufacturer Aliases

Kyoritsu has several brands around the world that distributors may use as alternate names. Kyoritsu may also be known as the following names:

  • Kyoritsu Electrical Instruments Works
  • KYORITSU ELECTRICAL INSTRUMENT WORKS