Kyoritsu KEW2413R

Type of Measurement = TRMS / Current Measuring Range = AC: 200 mA ... 1 kA / Current Measuring Range = DC: 200 mA ......
$ 572.21

Price and Stock

Descriptions

Descriptions of Kyoritsu KEW2413R provided by its distributors.

Type of Measurement = TRMS / Current Measuring Range = AC: 200 mA ... 1 kA / Current Measuring Range = DC: 200 mA ... 1 kA / Frequency Min. Hz = 40 / Frequency Max. kHz = 1 / Frequency Measuring Range Min. Hz = 40 / Frequency Measuring Range Max. kHz = 1 / Range Selection = Manual / Number of Digits = 3-1/2 Digits / Conductor Diameter mm = 68 / Display Type = LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Kyoritsu has several brands around the world that distributors may use as alternate names. Kyoritsu may also be known as the following names:

  • Kyoritsu Electrical Instruments Works
  • KYORITSU ELECTRICAL INSTRUMENT WORKS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEW-2413R