Kyoritsu KEW2031

Kyoritsu KEW-2031 Clamp Meter Digital CAT III 300V 2000 Counts Compact Design
$ 124.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kyoritsu KEW2031.

TME

Datasheet2 pages22 years ago

Inventory History

3 month trend:
+55.56%

Descriptions

Descriptions of Kyoritsu KEW2031 provided by its distributors.

Kyoritsu KEW-2031 Clamp Meter Digital CAT III 300V 2000 Counts Compact Design
Type of Measurement = Average / Current Measuring Range Max. - AC A = 200 / Current Measuring Range Min. - AC A = 20 / Frequency Measuring Range Min. Hz = 40 / Frequency Measuring Range Max. kHz = 1 / Jaw Opening Size mm = 24 / Conductor Diameter mm = 24 / Range Selection = Manual / Safety Category = CAT III 300 V / Battery Type = 2x LR44

Manufacturer Aliases

Kyoritsu has several brands around the world that distributors may use as alternate names. Kyoritsu may also be known as the following names:

  • Kyoritsu Electrical Instruments Works
  • KYORITSU ELECTRICAL INSTRUMENT WORKS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEW-2031