Descriptions of Kyoritsu KEW2012RA provided by its distributors.
Type of Measurement = RMS / Current Measuring Range Max. - AC A = 120 / Current Measuring Range Min. - AC A = 60 / Current Measuring Range Max. - DC A = 120 / Current Measuring Range Min. - DC A = 60 / Voltage Measuring Range = AC: 6 ... 600 V / Voltage Measuring Range = DC: 600 mV ... 600 V / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. MOhm = 600 / Frequency Measuring Range Min. Hz = 10 / Frequency Measuring Range Max. MHz = 10 / Capacitance Min. nF = 400 / Capacitance Max. uF = 40 / Conductor Diameter mm = 12 / Range Selection = Auto / Display Type = LCD / Safety Category = CAT II 600 V / Safety Category = CAT III 300 V / Battery Type = 2x AAA