Kyoritsu KEW2001

Type of Measurement = Average / Current Measuring Range Max. - AC A = 100 / Current Measuring Range Max. - DC A = 100...

Submit Request for Quote

Unfortunately we do not know of any distributors for KEW2001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Kyoritsu KEW2001 provided by its distributors.

Type of Measurement = Average / Current Measuring Range Max. - AC A = 100 / Current Measuring Range Max. - DC A = 100 / Voltage Measuring Range = 340 mV ... 600 V / Resistance Measuring Range Min. Ohm = 340 / Resistance Measuring Range Max. MOhm = 34 / Frequency Measuring Range Max. kHz = 300 / Conductor Diameter mm = 10 / Range Selection = Auto / Display Type = LCD / Safety Category = CAT III 300 V / Battery Type = 2x AAA

Manufacturer Aliases

Kyoritsu has several brands around the world that distributors may use as alternate names. Kyoritsu may also be known as the following names:

  • Kyoritsu Electrical Instruments Works
  • KYORITSU ELECTRICAL INSTRUMENT WORKS