Kyoritsu KEW 2500

Measuring Range = DC Current: 20 ... 100 mA / Resolution uA = 10 / Accuracy % = 0.2 / Output Level = 4 ... 20 mA /...
$ 583.16
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKEW250051
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kyoritsu KEW 2500.

TME

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+59.09%

Descriptions

Descriptions of Kyoritsu KEW 2500 provided by its distributors.

Measuring Range = DC Current: 20 ... 100 mA / Resolution uA = 10 / Accuracy % = 0.2 / Output Level = 4 ... 20 mA / Display Type = LCD / Conductor Diameter mm = 6 / Battery Type = 4x AA / Protection Rating = IP40 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50

Images

Manufacturer Aliases

Kyoritsu has several brands around the world that distributors may use as alternate names. Kyoritsu may also be known as the following names:

  • Kyoritsu Electrical Instruments Works
  • KYORITSU ELECTRICAL INSTRUMENT WORKS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEW2500