Kyoritsu KEW 2200

KEW2200 /kyoritsu 1000A33mm
$ 98.46
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKEW2200R01
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kyoritsu KEW 2200.

TME

Datasheet2 pages11 years ago

Descriptions

Descriptions of Kyoritsu KEW 2200 provided by its distributors.

KEW2200 /kyoritsu 1000A33mm
Type of Measurement = RMS / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC A = 40 / Voltage Measuring Range = AC: 4 ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Conductor Diameter mm = 33 / Range Selection = Auto / Display Type = LCD / Safety Category = CAT III 600 V / Battery Type = 2x AAA

Manufacturer Aliases

Kyoritsu has several brands around the world that distributors may use as alternate names. Kyoritsu may also be known as the following names:

  • Kyoritsu Electrical Instruments Works
  • KYORITSU ELECTRICAL INSTRUMENT WORKS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEW2200