Kyoritsu KEW 2056R

Kyoritsu KEW-2056R Clamp Meter Digital CAT IV 600V 6039 Counts
$ 347.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kyoritsu KEW 2056R.

TME

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-40.00%

Descriptions

Descriptions of Kyoritsu KEW 2056R provided by its distributors.

Kyoritsu KEW-2056R Clamp Meter Digital CAT IV 600V 6039 Counts
Type of Measurement = TRMS / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC A = 600 / Current Measuring Range Max. - DC kA = 1 / Current Measuring Range Min. - DC A = 600 / Voltage Measuring Range = AC: 6 ... 600 V / Voltage Measuring Range = DC: 600 mV ... 600 V / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. MOhm = 60 / Frequency Measuring Range Min. Hz = 10 / Frequency Measuring Range Max. kHz = 10 / Capacitance Min. nF = 400 / Capacitance Max. uF = 40 / Conductor Diameter mm = 40 / Other Measuring Ranges = Temperature: -50 ... 700°C / Range Selection = Auto / Display Type = LCD / Safety Category = CAT IV 600 V / Battery Type = 2x AAA

Manufacturer Aliases

Kyoritsu has several brands around the world that distributors may use as alternate names. Kyoritsu may also be known as the following names:

  • Kyoritsu Electrical Instruments Works
  • KYORITSU ELECTRICAL INSTRUMENT WORKS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEW-2056R
  • KEW2056R