Descriptions of Kyoritsu KEW 2003A provided by its distributors.
Type of Measurement = TRMS / Current Measuring Range Max. - AC kA = 2 / Current Measuring Range Min. - AC A = 400 / Current Measuring Range Max. - DC kA = 2 / Current Measuring Range Min. - DC A = 400 / Voltage Measuring Range = DC: 1 kV / Resistance Measuring Range Max. kOhm = 4 / Frequency Measuring Range Min. Hz = 40 / Frequency Measuring Range Max. kHz = 1 / Conductor Diameter mm = 55 / Range Selection = Auto / Display Type = LCD / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 2x AA