KYOCERA AVX TCG104XGLPAPNN-AN40

10.4" 1024×768 Lcm 262K/16.7M Wled Lvds
$ 293.346

Price and Stock

Inventory History

3 month trend:
-95.89%

Descriptions

Descriptions of KYOCERA AVX TCG104XGLPAPNN-AN40 provided by its distributors.

10.4" 1024×768 LCM 262K/16.7M WLED LVDS
LCD MOD TFT 10.4" XGA TRANSMISS
TFT display Active area W x H: 210.4 x 157.8 mm Dimensions module W x H x D: 230 x 180.2 x 10.5 mm Operating temperature: -30...80 °C Resolution: 1024 x 768 Pixel Viewing angle: Left: 85°, Right: 85°, Top: 85°, Bottom: 85° Backlight type: LED Interface: LVDS Size: 10.4" Touchscreen: Yes Brightness: 1300 cd/m² No. of colours: 262000 Service life, backlight: 70000 h

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCG104XGLPAPNNAN40