KYOCERA AVX TCG075VGLEAANN-GN00

250NITS, 80/80/80/80 (CR>5), 40KH Led Lifetime, Cmos
$ 179.33

Price and Stock

Related Parts

KYOCERA AVXTCG057VGLCA-G00
Graphic Dot Matrix LCD Display, LED
KYOCERA AVXTCG057VGLBA-G00
5.7in TFT VGA 640x480Pixels 18 Bit Digital 250cd/m2 LED Backlight -20C to 70C
KYOCERA AVXTCG057VGLCS-H50
800NITS, 80/80/80/80 (CR>5), 50KH LED LIFETIME, CMOS
Graphic Dot Matrix LCD Display, White LED
NEWHAVEN DISPLAY INTERNATIONAL 7in LED, NHD, , 800 x 480pixels, RGB
INDUSTRIAL MONITOR, CAPACITIVE LCD, 7 IN, 800X480, SUNLIGHT READ, NHD SERIES

Descriptions

Descriptions of KYOCERA AVX TCG075VGLEAANN-GN00 provided by its distributors.

250NITS, 80/80/80/80 (CR>5), 40KH LED LIFETIME, CMOS
7.5" 640×480 LCM 262K WLED TTL
TFT Active area W x H: 151.68 x 113.76 mm Dimensions module W x H x D: 184 x 139.8 x 12.7 mm Operating temperature: -20...+70 °C Resolution: 640 x 480 Pixel Viewing angle: Left: 80°, Right: 80°, Top: 80°, Bottom: 80° Backlight type: LED Interface: Digital (TTL/CMOS) Size: 7.5" Touchscreen: Yes Viewing angle: 6 o'clock Brightness: 400 cd/m² No. of colours: 262000 Service life, backlight: 50000 h

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX