KYOCERA AVX TCG070WVLPAANN-AN00

Display Wvga 800 X 480

Price and Stock

DistributorSKUMinPkg
AvnetTCG070WVLPAANN-AN00030
8h
North Star MicroNS-TCG070WVLPAANN-AN00Contact
>1wk

Related Parts

NEWHAVEN DISPLAY INTERNATIONAL 7in LED, NHD, , 800 x 480pixels, RGB
INDUSTRIAL MONITOR, CAPACITIVE LCD, 7 IN, 800X480, SUNLIGHT READ, NHD SERIES
Newhaven DisplayNHD-7.0-800480EF-ASXN#
INDUSTRIAL MONITOR, RESISTIVE LCD, 7 IN, 800X480, SUNLIGHT READ, NHD SERIES
Graphic Dot Matrix LCD Display, White LED
KYOCERA AVXTCG057VGLBA-G00
5.7in TFT VGA 640x480Pixels 18 Bit Digital 250cd/m2 LED Backlight -20C to 70C
KYOCERA AVXTCG057VGLCA-G00
Graphic Dot Matrix LCD Display, LED

Descriptions

Descriptions of KYOCERA AVX TCG070WVLPAANN-AN00 provided by its distributors.

DISPLAY WVGA 800 X 480
7" 800×480 LCM 262K WLED TTL
KYOCERA DISPLAY
Display Size (Standard) " = 7 / Display Size (Width) mm = 91.44 / Display Size (Length) mm = 152.4 / Pixel Resolution = 800 x 480 / VGA Size = WVGA / Brightness cd/m² = 350 / Interface Type = Digital (TTL/CMOS) / Contrast Ratio = 1000:1 / Display Appearance = RGB / Display Orientation = Portrait / Display Pinout = FFC, FPC / Height mm = 8.2 / Length mm = 165 / Width mm = 104.4 / Number of Colours = 262000

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX