KYOCERA AVX TCG057QVLHA-G50

1000NITS, Transmissive, 80/80/80/80 (CR>5), 50K Led Lifetime

Price and Stock

Descriptions

Descriptions of KYOCERA AVX TCG057QVLHA-G50 provided by its distributors.

1000NITS, TRANSMISSIVE, 80/80/80/80 (CR>5), 50K LED LIFETIME
5.7" 320×240 LCM 262K WLED TTL
TFT display Active area W x H: 115.2 x 86.4 mm Dimensions module W x H x D: 134.5 x 103.4 x 8 mm Operating temperature: -20...70 °C Resolution: 320 x 240 Pixel Viewing angle: Left: 80°, Right: 80°, Top: 80°, Bottom: 80° Backlight type: LED Interface: parallel / RGB Size: 5.7" Touchscreen: Yes Viewing angle: 12 o'clock Brightness: 1000 cd/m² No. of colours: 262000 Service life, backlight: 100000 h

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX