KYOCERA AVX W3H15C4738AT1A

0612/0805/1206 Feedthru Ceramic Capacitors 50volt .047uF X7R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3H15C4738AT1A.

IHS

Datasheet4 pages12 years ago

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX W3H15C4738AT1A provided by its distributors.

0612/0805/1206 Feedthru Ceramic Capacitors 50volt .047uF X7R
Cap Ceramic 0.047uF 50VDC X7R -20% to 50% SMD 0612 T/R
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:47nF; Capacitance Tolerance:+50, -20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0612; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR, FEEDTHRU, 47NF, 50V; Application:Standard; Capacitance:47nF; Tolerance, Capacitance:+50%, -20%; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0612; Termination Type:SMD; Dielectric Characteristic:X7R; Operating Temperature Range:-55°C to +125°C; Resistance:150mohm; Resistance, Insulation:1000mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:50%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX