KYOCERA AVX W3F15C4728AT1F

0612/0805/1206 Feedthru Ceramic Capacitors 50volts 4700pF X7R 1206
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3F15C4728AT1F.

IHS

Datasheet13 pages4 years ago

Mouser

Inventory History

3 month trend:
-36.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12065C472KAT2A
1206 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX12067C472KAT2A
1206 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10% SMD
Cap Ceramic Array 0.0047uF 50V X7R 20% 1206 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVX12065C472JAT2A
Cap Ceramic 0.0047uF 50V X7R 5% SMD 1206 125°C Paper T/R
Yageo GroupC1206C472J5GACTU
1206 4.7NF CERAMIC MULTILAYER CAPACITOR, 50VDC, 125DEGC, C0G DIELEC, +/-5% SMD
Yageo GroupC1206C472KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1206 10%

Descriptions

Descriptions of KYOCERA AVX W3F15C4728AT1F provided by its distributors.

0612/0805/1206 Feedthru Ceramic Capacitors 50volts 4700pF X7R 1206
4.7nF -20%~50% X7R 50V 1206 3.2mm*1.6mm*1.27mm
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, 3 Pin(s)
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:4700pF; Capacitance Tolerance:+50, -20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3F15C 472 8AT1F