KYOCERA AVX W3F11A4708AT1F

Capacitor, Ceramic; 47 pF; 100 V; 300 mA; %, -20%; 1206; NP0; lt0.6 Ohms
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3F11A4708AT1F.

IHS

Datasheet13 pages4 years ago

Newark

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.25%

CAD Models

Download KYOCERA AVX W3F11A4708AT1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C470J1GACTU
1206 47PF CERAMIC MULTILAYER CAPACITOR, 100VDC, 125DEGC, C0G DIELEC, +/-5% SMD
KYOCERA AVX12061A470JAT2A
1206 47 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206AA470KAT1A
1206 47 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 47PF 630V C0G/NP0 1206 / 47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
KYOCERA AVX12061A470KAT2A
1206 47 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
500V 47pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX W3F11A4708AT1F provided by its distributors.

Capacitor, Ceramic; 47 pF; 100 V; 300 mA; %, -20%; 1206; NP0; lt0.6 Ohms
0612/0805/1206 Feedthru Ceramic Capacitors 100volts 47pF NP0 1206
Cap Ceramic 47pF 100V C0G -20% to 50% SMD 1206 125°C Embossed T/R
47 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
CAPACITOR CERAMIC 47PF 100V, C0G, 1206; Dielectric Characteristic:C0G / NP0; Capacitance:47pF; Capacitance Tolerance:+50, -20%; Voltage Rating:100V; Capacitor Case Style:1206; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3F11A 470 8AT1F
  • W3F11A4708AT1F.