KYOCERA AVX W3A4ZC473KAT2A

Cap Ceramic Array 0.047uF 10V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3A4ZC473KAT2A.

IHS

Datasheet6 pages3 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Ceramic Array 0.047uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R
Cap Ceramic Array 0.047uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
KYOCERA AVXW3A45C473KAT2A
Cap Ceramic Array 0.047uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C473K4T2A
Cap Ceramic Array 0.047uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A43C473KAT2A
Cap Ceramic Array 0.047uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupC1632C473K4RACTU
1632 SMD Ceramic Capacitor Array 16volts 47000pF X7R 10%

Descriptions

Descriptions of KYOCERA AVX W3A4ZC473KAT2A provided by its distributors.

Cap Ceramic Array 0.047uF 10V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 10V, X7R, 0.047uF, Surface Mount, DIP8
0612 (1632Metric) ARRAY/NETWORK CAPACITOR IPC 10V 0.047muF ±10% X7R
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0612; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX